Add To Favorites
DMP22D4UFA-7B P-Channel 20V 330mA (Ta) 400mW (Ta) Surface Mount 3-DFN0806H4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.50100 $5.01
100 0.34960 $34.96
500 0.24512 $122.56
1,000 0.18815 $188.15
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMP22D4UFA-7BDICT-ND
Copy   DMP22D4UFA-7BDICT-ND
Quantity Available 15,688
Can ship immediately

Factory Stock ?: 200,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMP22D4UFA-7B

Copy   DMP22D4UFA-7B
Description MOSFET P-CH 20V 0.33A
Copy   MOSFET P-CH 20V 0.33A
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

P-Channel 20V 330mA (Ta) 400mW (Ta) Surface Mount 3-DFN0806H4

Copy   P-Channel 20V 330mA (Ta) 400mW (Ta) Surface Mount 3-DFN0806H4
Documents & Media
Datasheets DMP22D4UFA
Environmental Information RoHS Cert
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 330mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Rds On (Max) @ Id, Vgs 1.9 Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.4nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 28.7pF @ 15V
FET Feature -
Power Dissipation (Max) 400mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-DFN0806H4
Package / Case 3-XFDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMN2990UFA-7B - Diodes Incorporated | DMN2990UFA-7BDICT-ND DigiKey Electronics
  • DMN2990UFA-7B
  • Diodes Incorporated
  • MOSFET N-CH 20V 0.51A
  • Unit Price $0.64000
  • DMN2990UFA-7BDICT-ND
  • DMP21D5UFB4-7B - Diodes Incorporated | DMP21D5UFB4-7BDICT-ND DigiKey Electronics
  • DMP21D5UFB4-7B
  • Diodes Incorporated
  • MOSFET P-CH 20V 700MA 3DFN
  • Unit Price $0.49000
  • DMP21D5UFB4-7BDICT-ND
  • NC7SZ66L6X - ON Semiconductor | NC7SZ66L6XCT-ND DigiKey Electronics
  • NC7SZ66L6X
  • ON Semiconductor
  • IC BUS SWITCH SGL SPST 6MICROPAK
  • Unit Price $0.43000
  • NC7SZ66L6XCT-ND
  • STM32F411RCT6 - STMicroelectronics | 497-14908-ND DigiKey Electronics
  • STM32F411RCT6
  • STMicroelectronics
  • IC MCU 32BIT 256KB FLASH 64LQFP
  • Unit Price $7.05000
  • 497-14908-ND
  • TPS73533DRVR - Texas Instruments | 296-39486-1-ND DigiKey Electronics
  • TPS73533DRVR
  • Texas Instruments
  • IC REG LINEAR 3.3V 500MA 6SON
  • Unit Price $1.46000
  • 296-39486-1-ND
Additional Resources
Standard Package ? 1
Other Names DMP22D4UFA-7BDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP22D4UFA-7BDITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
    200,000 - Factory Stock ?
  • Unit Price: $0.15042
  • Digi-Reel® ? : DMP22D4UFA-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,688 - Immediate
    200,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:25:33 12/11/2018