USD
Favorite

Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.11410 $342.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : DMP2104V-7DICT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 152 - Immediate
  • Unit Price: $0.41000

DMP2104V-7

Datasheet
Digi-Key Part Number DMP2104V-7DITR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMP2104V-7
Copy  
Description MOSFET P-CH 20V 0.86A SOT-563
Copy  
Detailed Description

P-Channel 20V 2.1A (Ta) 850mW (Ta) Surface Mount SOT-563

Copy  
Documents & Media
Datasheets DMP2104V
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire 11/Nov/2011
HTML Datasheet DMP2104V
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Tape & Reel (TR) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 150mOhm @ 950mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 320pF @ 16V
FET Feature -
Power Dissipation (Max) 850mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-563
Package / Case SOT-563, SOT-666
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names DMP2104V-7DITR
DMP2104V7
DMP2104VDITR
DMP2104VDITR-ND