Add To Favorites
Product Overview
Digi-Key Part Number DMP2100UFU-7DICT-ND
Copy   DMP2100UFU-7DICT-ND
Quantity Available 11,750
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMP2100UFU-7

Copy   DMP2100UFU-7
Description MOSFET 2P-CH 20V U-DFN2030-6
Copy   MOSFET 2P-CH 20V U-DFN2030-6
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Mosfet Array 2 P-Channel (Dual) 20V 5.7A 900mW Surface Mount U-DFN2030-6 (Type B)

Copy   Mosfet Array 2 P-Channel (Dual) 20V 5.7A 900mW Surface Mount U-DFN2030-6 (Type B)
Documents & Media
Datasheets DMP2100UFU
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5.7A
Rds On (Max) @ Id, Vgs 38 mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id 1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 21.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 906pF @ 10V
Power - Max 900mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package U-DFN2030-6 (Type B)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DMP2100UFU-7DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50500 $5.05
100 0.37880 $37.88
500 0.27780 $138.90
1,000 0.21466 $214.66
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP2100UFU-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $0.19001
  • Digi-Reel® ? : DMP2100UFU-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,750 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DMP2100UFU-13DI-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.18205

06:21:34 9/25/2018