USD
Favorite

DMP2035U-7 P-Channel 20V 3.6A (Ta) 810mW (Ta) Surface Mount SOT-23-3
Price & Procurement
641,453 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.31700 $3.17
100 0.19760 $19.76
500 0.13520 $67.60
1,000 0.10400 $104.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMP2035U-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 639,000 - Immediate
  • Unit Price: $0.09090
  • Cut Tape (CT)  : DMP2035U-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 641,453 - Immediate
  • Unit Price: $0.42000

DMP2035U-7

Datasheet
Digi-Key Part Number DMP2035U-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMP2035U-7
Copy  
Description MOSFET P-CH 20V 3.6A SOT-23
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

P-Channel 20V 3.6A (Ta) 810mW (Ta) Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets DMP2035U-7
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire 11/Nov/2011
PCN Assembly/Origin Mult Dev Wafer Chgs 4/Oct/2019
PCN Other Multiple Device Changes 29/Apr/2013
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 35mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15.4nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 1610pF @ 10V
FET Feature -
Power Dissipation (Max) 810mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C190KGKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

$0.26000 Details

LTST-C190KRKT

LED RED CLEAR CHIP SMD

Lite-On Inc.

$0.26000 Details

ESDZL5-1F4

TVS DIODE 5.5V 10V 0201

STMicroelectronics

$0.18000 Details

1N5819HW-7-F

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

$0.45000 Details

ECS-.327-12.5-34B-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

$0.50000 Details

BLM18PG471SN1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

$0.10000 Details
Additional Resources
Standard Package 1
Other Names DMP2035U-7DIDKR