Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number DMP2012SNDICT-ND
Quantity Available 2,007
Can ship immediately
Manufacturer

Manufacturer Part Number

DMP2012SN-7

Description MOSFET P-CH 20V 700MA SC59-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

P-Channel 20V 700mA (Ta) 500mW (Ta) Surface Mount SC-59-3

Documents & Media
Datasheets DMP2012SN
Environmental Information RoHS, REACH Cert of Compliance
PCN Design/Specification Bond Wire 3/May/2011
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 700mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 180pF @ 10V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 300 mOhm @ 400mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-59-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names DMP2012SN7
DMP2012SNDICT

04:29:14 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.33500 $3.35
100 0.18990 $18.99
500 0.12576 $62.88
1,000 0.09642 $96.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP2012SNDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback