Add To Favorites
Product Overview
Digi-Key Part Number DMP10H400SE-13DICT-ND
Quantity Available 11,314
Can ship immediately
Manufacturer

Manufacturer Part Number

DMP10H400SE-13

Description MOSFET P-CH 100V 2.3A/6A SOT223
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

P-Channel 100V 2.3A (Ta), 6A (Tc) 2W (Ta), 13.7W (Tc) Surface Mount SOT-223

Documents & Media
Datasheets DMP10H400SE
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 2.3A (Ta), 6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 250 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17.5nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1239pF @ 25V
FET Feature -
Power Dissipation (Max) 2W (Ta), 13.7W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZXMP10A18GTA - Diodes Incorporated | ZXMP10A18GCT-ND DigiKey Electronics
  • ZXMP10A18GTA
  • Diodes Incorporated
  • MOSFET P-CH 100V 2.6A SOT223
  • Unit Price $1.95000
  • ZXMP10A18GCT-ND
  • IRFL9110TRPBF - Vishay Siliconix | IRFL9110PBFCT-ND DigiKey Electronics
  • IRFL9110TRPBF
  • Vishay Siliconix
  • MOSFET P-CH 100V 1.1A SOT223
  • Unit Price $0.95000
  • IRFL9110PBFCT-ND
  • GRPB021VWVN-RC - Sullins Connector Solutions | S9014E-02-ND DigiKey Electronics
  • GRPB021VWVN-RC
  • Sullins Connector Solutions
  • CONN HEADER .050" 2POS PCB GOLD
  • Unit Price $0.25000
  • S9014E-02-ND
  • DMP10H400SEQ-13 - Diodes Incorporated | DMP10H400SEQ-13DICT-ND DigiKey Electronics
  • DMP10H400SEQ-13
  • Diodes Incorporated
  • MOSFET P-CH 100V 2.3A SOT223
  • Unit Price $0.83000
  • DMP10H400SEQ-13DICT-ND
  • 24438 - Keystone Electronics | 36-24438-ND DigiKey Electronics
  • 24438
  • Keystone Electronics
  • HEX STANDOFF M3 ALUMINUM 25MM
  • Unit Price $0.76000
  • 36-24438-ND
Additional Resources
Standard Package ? 1
Other Names DMP10H400SE-13DICT

21:23:06 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.68700 $6.87
100 0.51530 $51.53
500 0.37786 $188.93
1,000 0.29198 $291.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMP10H400SE-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.25846
  • Digi-Reel® ? : DMP10H400SE-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,314 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback