Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65300 $6.53
100 0.50030 $50.03
500 0.39552 $197.76
1,000 0.31642 $316.42
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMN7022LFG-7DICT-ND
Copy   DMN7022LFG-7DICT-ND
Quantity Available 4,303
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMN7022LFG-7

Copy   DMN7022LFG-7
Description MOSFET N-CH 75V 7.8A PWDI3333-8
Copy   MOSFET N-CH 75V 7.8A PWDI3333-8
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

N-Channel 75V 7.8A (Ta) 900mW (Ta) Surface Mount PowerDI3333-8

Copy   N-Channel 75V 7.8A (Ta) 900mW (Ta) Surface Mount PowerDI3333-8
Documents & Media
Datasheets DMN7022LFG
Environmental Information Diodes RoHS 3 Cert
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 7.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 22mOhm @ 7.2A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 56.5nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2737pF @ 35V
FET Feature -
Power Dissipation (Max) 900mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerDI3333-8
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DMN7022LFG-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN7022LFG-7DITR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: $0.27840
  • Digi-Reel® ? : DMN7022LFG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,303 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DMN7022LFG-13-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26970

18:04:35 8/23/2019