Add To Favorites
DMN67D8LW-13 N-Channel 60V 240mA (Ta) 320mW (Ta) Surface Mount SOT-323
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.24900 $2.49
100 0.14080 $14.08
500 0.07706 $38.53
1,000 0.05355 $53.55
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMN67D8LW-13DICT-ND
Copy   DMN67D8LW-13DICT-ND
Quantity Available 22,254
Can ship immediately

Factory Stock ?: 80,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMN67D8LW-13

Copy   DMN67D8LW-13
Description MOSFET N-CH 60V SOT323
Copy   MOSFET N-CH 60V SOT323
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

N-Channel 60V 240mA (Ta) 320mW (Ta) Surface Mount SOT-323

Copy   N-Channel 60V 240mA (Ta) 320mW (Ta) Surface Mount SOT-323
Documents & Media
Datasheets DMN67D8LW
Environmental Information RoHS Cert
PCN Assembly/Origin Mult Dev Alt Wafer Source 26/Apr/2018
Mult Dev Assembly Add 7/Dec/2018
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 240mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.82nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 22pF @ 25V
FET Feature -
Power Dissipation (Max) 320mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-323
Package / Case SC-70, SOT-323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SSM3J351R,LF - Toshiba Semiconductor and Storage | SSM3J351RLFCT-ND DigiKey Electronics
  • SSM3J351R,LF
  • Toshiba Semiconductor and Storage
  • MOSFET P-CH 60V 3.5A SOT-23F
  • Unit Price $0.47000
  • SSM3J351RLFCT-ND
  • NRVTS260ESFT1G - ON Semiconductor | NRVTS260ESFT1GOSCT-ND DigiKey Electronics
  • NRVTS260ESFT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 60V 2A SOD123FL
  • Unit Price $0.35000
  • NRVTS260ESFT1GOSCT-ND
  • BQ24610RGER - Texas Instruments | 296-29437-1-ND DigiKey Electronics
  • BQ24610RGER
  • Texas Instruments
  • IC SYNC SW-MODE BAT CHRGR 24VQFN
  • Unit Price $5.76000
  • 296-29437-1-ND
  • TLC555QDR - Texas Instruments | 296-10341-1-ND DigiKey Electronics
  • TLC555QDR
  • Texas Instruments
  • IC OSC SGL TIMER 2.1MHZ 8-SOIC
  • Unit Price $0.86000
  • 296-10341-1-ND
  • MAX16054AZT+T - Maxim Integrated | MAX16054AZT+TCT-ND DigiKey Electronics
  • MAX16054AZT+T
  • Maxim Integrated
  • IC CTLR ON/OFF W/DEB TSOT23-6
  • Unit Price $2.59000
  • MAX16054AZT+TCT-ND
Additional Resources
Standard Package ? 1
Other Names DMN67D8LW-13DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN67D8LW-13DITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
    80,000 - Factory Stock ?
  • Unit Price: $0.03581
  • Digi-Reel® ? : DMN67D8LW-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,254 - Immediate
    80,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DMN67D8LW-7-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 135,000 - Factory Stock ?
  • Unit Price: $0.04368

05:37:02 4/24/2019