Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.23018 $690.53
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMN66D0LDWDITR-ND
Copy   DMN66D0LDWDITR-ND
Quantity Available 0

Factory Stock ?: 642,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMN66D0LDW-7

Copy   DMN66D0LDW-7
Description MOSFET 2N-CH 60V 0.115A SOT-363
Copy   MOSFET 2N-CH 60V 0.115A SOT-363
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 115mA 250mW Surface Mount SOT-363

Copy   Mosfet Array 2 N-Channel (Dual) 60V 115mA 250mW Surface Mount SOT-363
Documents & Media
Datasheets DMN66D0LDW
Environmental Information RoHS Cert
PCN Design/Specification Bond Wire 23/May/2008
Bond Wire 11/Nov/2011
PCN Other Multiple Device Changes 29/Apr/2013
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 115mA
Rds On (Max) @ Id, Vgs 5 Ohm @ 115mA, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 23pF @ 25V
Power - Max 250mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number DMN66D0LDW
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names DMN66D0LDW7
DMN66D0LDWDITR

02:15:35 2/18/2019