Add To Favorites
Product Overview
Digi-Key Part Number DMN5L06VAKDICT-ND
Copy   DMN5L06VAKDICT-ND
Quantity Available 687
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMN5L06VAK-7

Copy   DMN5L06VAK-7
Description MOSFET 2N-CH 50V 0.28A SOT-563
Copy   MOSFET 2N-CH 50V 0.28A SOT-563
Detailed Description

Mosfet Array 2 N-Channel (Dual) 50V 280mA 250mW Surface Mount SOT-563

Copy   Mosfet Array 2 N-Channel (Dual) 50V 280mA 250mW Surface Mount SOT-563
Documents & Media
Datasheets DMN5/L06VK,VAK/010VAK
Environmental Information RoHS, REACH Cert of Compliance
PCN Design/Specification Bond Wire 11/Nov/2011
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 280mA
Rds On (Max) @ Id, Vgs 2 Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
Power - Max 250mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
Base Part Number DMN5L06VAK
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMN5L06VK-7 - Diodes Incorporated | DMN5L06VKDICT-ND DigiKey Electronics
  • DMN5L06VK-7
  • Diodes Incorporated
  • MOSFET 2N-CH 50V 0.28A SOT-563
  • Unit Price $0.62000
  • DMN5L06VKDICT-ND
  • 10118194-0001LF - Amphenol FCI | 609-4618-1-ND DigiKey Electronics
  • 10118194-0001LF
  • Amphenol FCI
  • CONN USB MICRO B RECPT SMT R/A
  • Unit Price $0.50000
  • 609-4618-1-ND
Additional Resources
Standard Package ? 1
Other Names DMN5L06VAKDICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.43600 $4.36
100 0.28660 $28.66
500 0.16938 $84.69
1,000 0.13030 $130.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN5L06VAKDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.11385
  • Digi-Reel® ? : DMN5L06VAKDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 687 - Immediate
  • Unit Price: Digi-Reel®

20:08:35 9/19/2018