USD
Favorite

Price & Procurement
701,376 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.33300 $3.33
100 0.18840 $18.84
500 0.12480 $62.40
1,000 0.09568 $95.68
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMN5L06KDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 699,000 - Immediate
  • Unit Price: $0.06540
  • Cut Tape (CT)  : DMN5L06KDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 701,376 - Immediate
  • Unit Price: $0.45000

DMN5L06K-7

Datasheet
Digi-Key Part Number DMN5L06KDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMN5L06K-7
Copy  
Description MOSFET N-CH 50V 300MA SOT23-3
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

N-Channel 50V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets DMN5L06K
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 15/May/2008
Bond Wire 3/May/2011
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 300mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 5V
Rds On (Max) @ Id, Vgs 2Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id 1V @ 250µA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
FET Feature -
Power Dissipation (Max) 350mW (Ta)
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

APHHS1005SURCK

LED RED CLEAR CHIP SMD

Kingbright

$0.42000 Details

UA78M33CDCYR

IC REG LIN 3.3V 500MA SOT223-4

Texas Instruments

$0.60000 Details

BKP1005HS121-T

FERRITE BEAD 120 OHM 0402 1LN

Taiyo Yuden

$0.10000 Details

B0540W-7-F

DIODE SCHOTTKY 40V 500MA SOD123

Diodes Incorporated

$0.30000 Details

DMP31D0U-7

MOSFET P-CH 30V 530MA SOT23

Diodes Incorporated

$0.42000 Details

BSP324H6327XTSA1

MOSFET N-CH 400V 170MA SOT-223

Infineon Technologies

$0.66000 Details
Additional Resources
Standard Package 1
Other Names DMN5L06KDIDKR