Add To Favorites
DMN3042LFDF-7 N-Channel 30V 7A (Ta) 2.1W (Ta) Surface Mount U-DFN2020-6 (Type F)
Product Overview
Digi-Key Part Number DMN3042LFDF-7DICT-ND
Copy   DMN3042LFDF-7DICT-ND
Quantity Available 2,950
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMN3042LFDF-7

Copy   DMN3042LFDF-7
Description MOSFET N-CH 30V 7A UDFN2020-6
Copy   MOSFET N-CH 30V 7A UDFN2020-6
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 30V 7A (Ta) 2.1W (Ta) Surface Mount U-DFN2020-6 (Type F)

Copy   N-Channel 30V 7A (Ta) 2.1W (Ta) Surface Mount U-DFN2020-6 (Type F)
Documents & Media
Datasheets DMN3042LFDF
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Rds On (Max) @ Id, Vgs 28 mOhm @ 4A, 10V
Vgs(th) (Max) @ Id 1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13.3nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 570pF @ 15V
FET Feature -
Power Dissipation (Max) 2.1W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package U-DFN2020-6 (Type F)
Package / Case 6-UDFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMN3042L-7 - Diodes Incorporated | DMN3042L-7DICT-ND DigiKey Electronics
  • DMN3042L-7
  • Diodes Incorporated
  • MOSFET N-CH 30V 5.8A SOT23
  • Unit Price $0.56000
  • DMN3042L-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names DMN3042LFDF-7DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.49800 $4.98
100 0.34200 $34.20
500 0.23454 $117.27
1,000 0.17591 $175.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN3042LFDF-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $0.15654
  • Digi-Reel® ? : DMN3042LFDF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:00:15 9/21/2018