Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number DMN3016LDN-7DICT-ND
Quantity Available 2,695
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN3016LDN-7

Description MOSFET 2N-CH 30V 7.3A 8VDFN
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 7.3A 1.1W Surface Mount V-DFN3030-8 (Type J)

Documents & Media
Datasheets DMN3016LDN
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7.3A
Rds On (Max) @ Id, Vgs 20 mOhm @ 11A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 25.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1415pF @ 15V
Power - Max 1.1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerWDFN
Supplier Device Package V-DFN3030-8 (Type J)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DMN3016LDN-7DICT

14:47:51 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53300 $5.33
100 0.39800 $39.80
500 0.31270 $156.35
1,000 0.24164 $241.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN3016LDN-7DITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23529
  • Tape & Reel (TR) ? : DMN3016LDN-7DI-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23529
Send Feedback