Add To Favorites
  • Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number DMN3010LK3-13DIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DMN3010LK3-13

Description MOSFET N-CH 30V 43A TO252
Detailed Description

N-Channel 30V 13.1A (Ta), 43A (Tc) 1.6W (Ta) Surface Mount TO-252-3

Documents & Media
Datasheets DMN3010LK3
Environmental Information RoHS, REACH Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 13.1A (Ta), 43A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 9.5 mOhm @ 18A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 37nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2075pF @ 15V
FET Feature -
Power Dissipation (Max) 1.6W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMP3010LPS-13 - Diodes Incorporated | DMP3010LPS-13DICT-ND DigiKey Electronics
  • DMP3010LPS-13
  • Diodes Incorporated
  • MOSFET P-CH 30V 14.5A POWERDI
  • Unit Price $1.24000
  • DMP3010LPS-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names DMN3010LK3-13DIDKR

16:43:13 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback