Add To Favorites
Product Overview
Digi-Key Part Number DMN25D0UFA-7BDICT-ND
Quantity Available 6,032
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN25D0UFA-7B

Description MOSFET N-CH 25V 0.24A 3DFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

N-Channel 25V 240mA (Ta) 280mW (Ta) Surface Mount X2-DFN0806-3

Documents & Media
Datasheets DMN25D0UFA
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 240mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V
Rds On (Max) @ Id, Vgs 4 Ohm @ 400mA, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.36nC @ 4.5V
Vgs (Max) 8V
Input Capacitance (Ciss) (Max) @ Vds 27.9pF @ 10V
FET Feature -
Power Dissipation (Max) 280mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package X2-DFN0806-3
Package / Case 3-XFDFN
Base Part Number DMN25D0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DMN25D0UFA-7BDICT

07:01:03 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.45600 $4.56
100 0.29970 $29.97
500 0.17710 $88.55
1,000 0.13623 $136.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN25D0UFA-7BDITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.10249
  • Digi-Reel® ? : DMN25D0UFA-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,032 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback