Add To Favorites
  • Non-Stock ?
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Product Overview
Digi-Key Part Number DMN2023UCB4-7DITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DMN2023UCB4-7

Description MOSFET 2N-CH X1-WLB1818-4
Detailed Description

Mosfet Array 2 N-Channel (Dual) 1.45W Surface Mount X1-WLB1818-4

Documents & Media
Datasheets DMN2023UCB4
Environmental Information RoHS, REACH Cert of Compliance
Featured Product Diodes Incorporated - DMN2023UCB4 and DMP2100UCB9 MOSFETs
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) -
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 29nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.45W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XFBGA, WLBGA
Supplier Device Package X1-WLB1818-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names DMN2023UCB4-7DITR

02:18:03 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.28614 $858.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback