Add To Favorites
DMN2008LFU-7 Mosfet Array 2 N-Channel (Dual) 20V 14.5A 1W Surface Mount U-DFN2030-6 (Type B)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65200 $6.52
100 0.51030 $51.03
500 0.38638 $193.19
1,000 0.31554 $315.54
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMN2008LFU-7DICT-ND
Copy   DMN2008LFU-7DICT-ND
Quantity Available 1,446
Can ship immediately

Factory Stock ?: 1,536,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMN2008LFU-7

Copy   DMN2008LFU-7
Description MOSFET 2N-CHA 20V 14.5A DFN2030
Copy   MOSFET 2N-CHA 20V 14.5A DFN2030
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 14.5A 1W Surface Mount U-DFN2030-6 (Type B)

Copy   Mosfet Array 2 N-Channel (Dual) 20V 14.5A 1W Surface Mount U-DFN2030-6 (Type B)
Documents & Media
Datasheets DMN2008LFU
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 14.5A
Rds On (Max) @ Id, Vgs 5.4 mOhm @ 5.5A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250A
Gate Charge (Qg) (Max) @ Vgs 42.3nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1418pF @ 10V
Power - Max 1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package U-DFN2030-6 (Type B)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMN2014LHAB-7 - Diodes Incorporated | DMN2014LHAB-7DICT-ND DigiKey Electronics
  • DMN2014LHAB-7
  • Diodes Incorporated
  • MOSFET 2N-CH 20V 9A 6-UDFN
  • Unit Price $0.62000
  • DMN2014LHAB-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names DMN2008LFU-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN2008LFU-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 1,536,000 - Factory Stock ?
  • Unit Price: $0.28056
  • Digi-Reel® ? : DMN2008LFU-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,446 - Immediate
    1,536,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:47:30 11/12/2018