USD
Favorite

DMN2004TK-7 N-Channel 20V 540mA (Ta) 150mW (Ta) Surface Mount SOT-523
Price & Procurement
41,947 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.41500 $4.15
25 0.38000 $9.50
100 0.23870 $23.87
250 0.23604 $59.01
500 0.22100 $110.50
1,000 0.15028 $150.28
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DMN2004TK-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: $0.13994
  • Digi-Reel®  : DMN2004TK-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,947 - Immediate
  • Unit Price: Digi-Reel®

DMN2004TK-7

Datasheet
Digi-Key Part Number DMN2004TK-7DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMN2004TK-7
Copy  
Description MOSFET N-CH 20V 0.54A SOT-523
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 20V 540mA (Ta) 150mW (Ta) Surface Mount SOT-523

Copy  
Documents & Media
Datasheets DMN2004TK
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly Add 7/Dec/2018
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 540mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 550mOhm @ 540mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 150pF @ 16V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-523
Package / Case SOT-523
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1565917-4

CONN SKT SODIMM 200POS R/A SMD

TE Connectivity AMP Connectors

$4.25000 Details

FSUSB42MUX

IC USB SWITCH DPDT 10MSOP

ON Semiconductor

$0.62000 Details

TPS7A8500RGRT

IC REG LINEAR POS ADJ 4A 20VQFN

Texas Instruments

$4.69000 Details

TPS2115ADRBR

IC OR CTRLR SRC SELECT 8SON

Texas Instruments

$2.01000 Details

DMP21D0UT-7

MOSFET P-CH 20V 0.59A SOT523

Diodes Incorporated

$0.37000 Details

USB2517-JZX-TR

IC USB 2.0 7PORT HUB CTLR 64QFN

Microchip Technology

$4.50000 Details
Additional Resources
Standard Package 1
Other Names DMN2004TK-7DICT