Add To Favorites
DMN1150UFL3-7 Mosfet Array 2 N-Channel (Dual) 12V 2A 390mW Surface Mount X2-DFN1310-6
Product Overview
Digi-Key Part Number DMN1150UFL3-7DICT-ND
Copy   DMN1150UFL3-7DICT-ND
Quantity Available 2,240
Can ship immediately

Factory Stock ?: 51,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMN1150UFL3-7

Copy   DMN1150UFL3-7
Description MOSFET 2N-CHA 12V 2A DFN1310
Copy   MOSFET 2N-CHA 12V 2A DFN1310
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 12V 2A 390mW Surface Mount X2-DFN1310-6

Copy   Mosfet Array 2 N-Channel (Dual) 12V 2A 390mW Surface Mount X2-DFN1310-6
Documents & Media
Datasheets DMN1150UFL3
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 2A
Rds On (Max) @ Id, Vgs 150 mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 115pF @ 6V
Power - Max 390mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package X2-DFN1310-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FNETHE025 - Diodes Incorporated | FNETHE025CT-ND DigiKey Electronics
  • FNETHE025
  • Diodes Incorporated
  • OSCILLATOR XO 25.000MHZ CMOS SMD
  • Unit Price $1.09000
  • FNETHE025CT-ND
  • DAC108S085CISQ/NOPB - Texas Instruments | DAC108S085CISQ/NOPBCT-ND DigiKey Electronics
  • DAC108S085CISQ/NOPB
  • Texas Instruments
  • IC DAC 10BIT MCRPWR OCTAL 16WQFN
  • Unit Price $7.42000
  • DAC108S085CISQ/NOPBCT-ND
  • CSD16410Q5A - Texas Instruments | 296-24254-1-ND DigiKey Electronics
  • CSD16410Q5A
  • Texas Instruments
  • MOSFET N-CH 25V 59A 8-SON
  • Unit Price $1.10000
  • 296-24254-1-ND
  • CSD17577Q5AT - Texas Instruments | 296-38337-1-ND DigiKey Electronics
  • CSD17577Q5AT
  • Texas Instruments
  • MOSFET N-CH 30V 60A 8VSON
  • Unit Price $1.09000
  • 296-38337-1-ND
  • CSD23280F3T - Texas Instruments | 296-44150-1-ND DigiKey Electronics
  • CSD23280F3T
  • Texas Instruments
  • MOSFET P-CH 12V 1.8A PICOSTAR
  • Unit Price $0.53000
  • 296-44150-1-ND
Additional Resources
Standard Package ? 1
Other Names DMN1150UFL3-7DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.43600 $4.36
100 0.25680 $25.68
500 0.14534 $72.67
1,000 0.11143 $111.43
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN1150UFL3-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Factory Stock ?
  • Unit Price: $0.09407
  • Digi-Reel® ? : DMN1150UFL3-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,240 - Immediate
    51,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:50:30 9/24/2018