Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number DMN10H220LVT-7DICT-ND
Quantity Available 2,088
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN10H220LVT-7

Description MOSFET N-CH 100V 1.87A TSOT26
Detailed Description

N-Channel 100V 1.87A (Ta) 1.67W (Ta) Surface Mount TSOT-26

Documents & Media
Datasheets DMN10H220LVT
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 1.87A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 220 mOhm @ 1.6A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8.3nC @ 10V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 401pF @ 25V
FET Feature -
Power Dissipation (Max) 1.67W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TSOT-26
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZXMP10A17E6TA - Diodes Incorporated | ZXMP10A17E6CT-ND DigiKey Electronics
  • ZXMP10A17E6TA
  • Diodes Incorporated
  • MOSFET P-CH 100V 1.3A SOT23-6
  • Unit Price $0.85000
  • ZXMP10A17E6CT-ND
  • SI3476DV-T1-GE3 - Vishay Siliconix | SI3476DV-T1-GE3CT-ND DigiKey Electronics
  • SI3476DV-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 80V 4.6A TSOP-6
  • Unit Price $0.68000
  • SI3476DV-T1-GE3CT-ND
  • DMN10H170SVT-7 - Diodes Incorporated | DMN10H170SVT-7DICT-ND DigiKey Electronics
  • DMN10H170SVT-7
  • Diodes Incorporated
  • MOSFET N-CH 100V 2.6A TSOT26
  • Unit Price $0.62000
  • DMN10H170SVT-7DICT-ND
  • IRF5802TRPBF - Infineon Technologies | IRF5802TRPBFCT-ND DigiKey Electronics
  • IRF5802TRPBF
  • Infineon Technologies
  • MOSFET N-CH 150V 0.9A 6-TSOP
  • Unit Price $0.66000
  • IRF5802TRPBFCT-ND
  • TSM4800N15CX6 RFG - Taiwan Semiconductor Corporation | TSM4800N15CX6RFGCT-ND DigiKey Electronics
  • TSM4800N15CX6 RFG
  • Taiwan Semiconductor Corporation
  • MOSFET N-CH 150V 1.4A SOT26
  • Unit Price $0.70000
  • TSM4800N15CX6RFGCT-ND
Additional Resources
Standard Package ? 1
Other Names DMN10H220LVT-7DICT

14:48:38 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53300 $5.33
100 0.39800 $39.80
500 0.31270 $156.35
1,000 0.24164 $241.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN10H220LVT-7DITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23529
  • Tape & Reel (TR) ? : DMN10H220LVT-13DI-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20493
  • Tape & Reel (TR) ? : DMN10H220LVT-7DI-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23529
Send Feedback