Add To Favorites
DMHT6016LFJ-13 Mosfet Array 4 N-Channel 14.8A (Ta) Surface Mount V-DFN5045-12
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.39000 $13.90
100 1.11710 $111.71
500 0.91784 $458.92
1,000 0.76050 $760.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMHT6016LFJ-13DICT-ND
Copy   DMHT6016LFJ-13DICT-ND
Quantity Available 8,678
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMHT6016LFJ-13

Copy   DMHT6016LFJ-13
Description MOSFET 4 N-CH 14.8A VDFN5045-12
Copy   MOSFET 4 N-CH 14.8A VDFN5045-12
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Mosfet Array 4 N-Channel 14.8A (Ta) Surface Mount V-DFN5045-12

Copy   Mosfet Array 4 N-Channel  14.8A (Ta)  Surface Mount V-DFN5045-12
Documents & Media
Datasheets DMHT6016LFJ
Environmental Information Diodes RoHS 3 Cert
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 4 N-Channel
FET Feature Standard
Current - Continuous Drain (Id) @ 25°C 14.8A (Ta)
Rds On (Max) @ Id, Vgs 22mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 864pF @ 30V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 12-VDFN Exposed Pad
Supplier Device Package V-DFN5045-12
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDMQ86530L - ON Semiconductor | FDMQ86530LCT-ND DigiKey Electronics
  • FDMQ86530L
  • ON Semiconductor
  • MOSFET 4N-CH 60V 8A MLP4.5X5
  • Unit Price $2.75000
  • FDMQ86530LCT-ND
  • FDMQ8403 - ON Semiconductor | FDMQ8403CT-ND DigiKey Electronics
  • FDMQ8403
  • ON Semiconductor
  • MOSFET 4N-CH 100V 3.1A 12-MLP
  • Unit Price $2.81000
  • FDMQ8403CT-ND
  • SLA5065 - Sanken | SLA5065-ND DigiKey Electronics
  • SLA5065
  • Sanken
  • MOSFET 4N-CH 60V 7A 15-SIP
  • Unit Price $5.87000
  • SLA5065-ND
  • DMN1250UFEL-7 - Diodes Incorporated | DMN1250UFEL-7DICT-ND DigiKey Electronics
  • DMN1250UFEL-7
  • Diodes Incorporated
  • MOSFET BVDSS: 8V 24V U-QFN1515-1
  • Unit Price $0.93000
  • DMN1250UFEL-7DICT-ND
  • SLA5065 LF830 - Sanken | SLA5065LF830-ND DigiKey Electronics
  • SLA5065 LF830
  • Sanken
  • MOSFET 4N-CH 60V 7A 15-SIP
  • Unit Price $5.57000
  • SLA5065LF830-ND
Additional Resources
Standard Package ? 1
Other Names DMHT6016LFJ-13DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMHT6016LFJ-13DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.68742
  • Digi-Reel® ? : DMHT6016LFJ-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,678 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:41:31 8/24/2019