Add To Favorites
DMG4932LSD-13 Mosfet Array 2 N-Channel (Dual) 30V 9.5A 1.19W Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.63700 $6.37
100 0.48450 $48.45
500 0.36268 $181.34
1,000 0.28655 $286.55
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMG4932LSD-13DICT-ND
Copy   DMG4932LSD-13DICT-ND
Quantity Available 1,164
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMG4932LSD-13

Copy   DMG4932LSD-13
Description MOSFET 2N-CH 30V 9.5A 8SO
Copy   MOSFET 2N-CH 30V 9.5A 8SO
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 9.5A 1.19W Surface Mount 8-SO

Copy   Mosfet Array 2 N-Channel (Dual) 30V 9.5A 1.19W Surface Mount 8-SO
Documents & Media
Datasheets DMG4932LSD
Environmental Information RoHS Cert
PCN Design/Specification Bond Wire 11/Nov/2011
PCN Assembly/Origin Mult Dev Wafer Fab Add 8/Aug/2012
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 9.5A
Rds On (Max) @ Id, Vgs 15 mOhm @ 9A, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 42nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1932pF @ 15V
Power - Max 1.19W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number DMG4932LSD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMG4822SSD-13 - Diodes Incorporated | DMG4822SSD-13DICT-ND DigiKey Electronics
  • DMG4822SSD-13
  • Diodes Incorporated
  • MOSFET 2N-CH 30V 10A 8SO
  • Unit Price $0.77000
  • DMG4822SSD-13DICT-ND
  • SI4214DDY-T1-GE3 - Vishay Siliconix | SI4214DDY-T1-GE3CT-ND DigiKey Electronics
  • SI4214DDY-T1-GE3
  • Vishay Siliconix
  • MOSFET 2N-CH 30V 8.5A 8-SOIC
  • Unit Price $0.79000
  • SI4214DDY-T1-GE3CT-ND
  • AO4838 - Alpha & Omega Semiconductor Inc. | 785-1688-1-ND DigiKey Electronics
  • AO4838
  • Alpha & Omega Semiconductor Inc.
  • MOSFET 2N-CH 30V 11A 8SOIC
  • Unit Price $0.77000
  • 785-1688-1-ND
  • ECH8695R-TL-W - ON Semiconductor | ECH8695R-TL-WOSCT-ND DigiKey Electronics
  • ECH8695R-TL-W
  • ON Semiconductor
  • MOSFET 2N-CH 24V 11A SOT28
  • Unit Price $0.50000
  • ECH8695R-TL-WOSCT-ND
  • DMN3015LSD-13 - Diodes Incorporated | DMN3015LSD-13DICT-ND DigiKey Electronics
  • DMN3015LSD-13
  • Diodes Incorporated
  • MOSFET 2N-CH 30V 8.4A 8SO
  • Unit Price $0.78000
  • DMN3015LSD-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names DMG4932LSD-13DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMG4932LSD-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.25603
  • Digi-Reel® ? : DMG4932LSD-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,164 - Immediate
  • Unit Price: Digi-Reel®

07:45:18 12/15/2018