Add To Favorites
DMG4466SSSL-13 N-Channel 30V 10A (Ta) 1.42W (Ta) Surface Mount 8-SO
Product Overview
Digi-Key Part Number DMG4466SSSL-13DITR-ND
Copy   DMG4466SSSL-13DITR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMG4466SSSL-13

Copy   DMG4466SSSL-13
Description MOSFET N-CH 30V 10A 8SO
Copy   MOSFET N-CH 30V 10A 8SO
Detailed Description

N-Channel 30V 10A (Ta) 1.42W (Ta) Surface Mount 8-SO

Copy   N-Channel 30V 10A (Ta) 1.42W (Ta) Surface Mount 8-SO
Documents & Media
Datasheets DMG4466SSSL
Environmental Information RoHS, REACH Cert of Compliance
PCN Design/Specification Bond Wire 11/Nov/2011
PCN Other Multiple Device Changes 29/Apr/2013
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 10A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 23 mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 478.9pF @ 15V
FET Feature -
Power Dissipation (Max) 1.42W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BL652-SA-01-T/R - Laird - Wireless & Thermal Systems | BL652-SA-01-CT-ND DigiKey Electronics
  • BL652-SA-01-T/R
  • Laird - Wireless & Thermal Systems
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $7.45000
  • BL652-SA-01-CT-ND
  • TPS54560DDAR - Texas Instruments | 296-36527-1-ND DigiKey Electronics
  • TPS54560DDAR
  • Texas Instruments
  • IC REG BUCK SPLIT RAIL 8SOPWRPAD
  • Unit Price $5.04000
  • 296-36527-1-ND
  • DMP6350S-7 - Diodes Incorporated | DMP6350S-7DICT-ND DigiKey Electronics
  • DMP6350S-7
  • Diodes Incorporated
  • MOSFET P-CHA 60V 720MW SOT23
  • Unit Price $0.53000
  • DMP6350S-7DICT-ND
  • MAX77596ETBB+T - Maxim Integrated | MAX77596ETBB+TCT-ND DigiKey Electronics
  • MAX77596ETBB+T
  • Maxim Integrated
  • IC REG BUCK 3.3V 0.3A SYNC
  • Unit Price $2.16000
  • MAX77596ETBB+TCT-ND
Additional Resources
Standard Package ? 2,500
Other Names DMG4466SSSL-13DITR
DMG4466SSSL13
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.24509 $612.73

Submit a request for quotation on quantities greater than those displayed.

02:40:10 9/19/2018