Add To Favorites
DMC4050SSDQ-13 Mosfet Array N and P-Channel Complementary 40V 5.3A 1.8W Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.78400 $7.84
100 0.60140 $60.14
500 0.47544 $237.72
1,000 0.38035 $380.35
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMC4050SSDQ-13DICT-ND
Copy   DMC4050SSDQ-13DICT-ND
Quantity Available 2,885
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMC4050SSDQ-13

Copy   DMC4050SSDQ-13
Description MOSFET N/P-CH 40V 5.3A 8SO
Copy   MOSFET N/P-CH 40V 5.3A 8SO
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Mosfet Array N and P-Channel Complementary 40V 5.3A 1.8W Surface Mount 8-SO

Copy   Mosfet Array N and P-Channel Complementary 40V 5.3A 1.8W Surface Mount 8-SO
Documents & Media
Datasheets DMC4050SSDQ
Environmental Information Diodes RoHS 3 Cert
Online Catalog N and P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel Complementary
FET Feature Standard
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 5.3A
Rds On (Max) @ Id, Vgs 45mOhm @ 3A, 10V
Vgs(th) (Max) @ Id 1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 37.56nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1790.8pF @ 20V
Power - Max 1.8W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AO6604 - Alpha & Omega Semiconductor Inc. | 785-1078-1-ND DigiKey Electronics
  • AO6604
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N/P-CH 20V 6-TSOP
  • Unit Price $0.45000
  • 785-1078-1-ND
  • AO4630 - Alpha & Omega Semiconductor Inc. | 800-3745-1-ND DigiKey Electronics
  • AO4630
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N/P-CH 30V 8-SOIC
  • Unit Price $0.45000
  • 800-3745-1-ND
  • DMC4050SSD-13 - Diodes Incorporated | DMC4050SSD-13CT-ND DigiKey Electronics
  • DMC4050SSD-13
  • Diodes Incorporated
  • MOSFET N/P-CH 40V 5.3A 8SO
  • Unit Price $0.64000
  • DMC4050SSD-13CT-ND
  • BSL308CH6327XTSA1 - Infineon Technologies | BSL308CH6327XTSA1CT-ND DigiKey Electronics
  • BSL308CH6327XTSA1
  • Infineon Technologies
  • MOSFET N/P-CH 30V 2.3A/2A 6TSOP
  • Unit Price $0.58000
  • BSL308CH6327XTSA1CT-ND
Additional Resources
Standard Package ? 1
Other Names DMC4050SSDQ-13DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMC4050SSDQ-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: $0.33466
  • Digi-Reel® ? : DMC4050SSDQ-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,885 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:48:27 8/23/2019