Add To Favorites
DMC1017UPD-13 Mosfet Array N and P-Channel 12V 9.5A, 6.9A 2.3W Surface Mount PowerDI5060-8
Product Overview
Digi-Key Part Number DMC1017UPD-13DIDKR-ND
Copy   DMC1017UPD-13DIDKR-ND
Quantity Available 1,614
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMC1017UPD-13

Copy   DMC1017UPD-13
Description MOSFET N/P-CH 12V 9.5A/6.9A SMD
Copy   MOSFET N/P-CH 12V 9.5A/6.9A SMD
Detailed Description

Mosfet Array N and P-Channel 12V 9.5A, 6.9A 2.3W Surface Mount PowerDI5060-8

Copy   Mosfet Array N and P-Channel 12V 9.5A, 6.9A 2.3W Surface Mount PowerDI5060-8
Documents & Media
Datasheets DMC1017UPD
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
FET Type N and P-Channel
FET Feature Standard
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 9.5A, 6.9A
Rds On (Max) @ Id, Vgs 17 mOhm @ 11.8A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 35.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1787pF @ 6V
Power - Max 2.3W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package PowerDI5060-8
Base Part Number DMC1017UPD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DMC1017UPD-13DIDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.61000 $6.10
100 0.47640 $47.64
500 0.38452 $192.26
1,000 0.31515 $315.15
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

17:19:44 9/24/2018