• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number DL4006-FDIDKR-ND
Quantity Available 0

Manufacturer Part Number


Description DIODE GEN PURP 800V 1A MELF
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 800V 1A Surface Mount MELF

Documents & Media
Datasheets DL4001-4007
Environmental Information RoHS, REACH Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 800V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AB, MELF
Supplier Device Package MELF
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number DL4006
Additional Resources
Standard Package ? 1
Other Names DL4006-FDIDKR

11:58:32 3/21/2018

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DL4006-FDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 43 - Immediate
  • Unit Price: $0.37000
Send Feedback