Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.25200 $22.52
100 1.81000 $181.00
500 1.48706 $743.53
1,000 1.23214 $1,232.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DI9400CT-ND
Copy   DI9400CT-ND
Quantity Available 2,354
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DI9400T

Copy   DI9400T
Description MOSFET P-CH 30V 3.4A 8-SOP
Copy   MOSFET P-CH 30V 3.4A 8-SOP
Detailed Description

P-Channel 30V 3.4A (Ta) 2.5W (Ta) Surface Mount 8-SO

Copy   P-Channel 30V 3.4A (Ta) 2.5W (Ta) Surface Mount 8-SO
Documents & Media
Datasheets DI9400
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 130 mOhm @ 1A, 10V
Vgs(th) (Max) @ Id 2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 350pF @ 10V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SMD, Gull Wing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DI9400
DI9400CT

01:48:19 1/23/2019