Add To Favorites
DGD2136S28-13 Half-Bridge Gate Driver IC Inverting 28-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 3.00300 $30.03
100 2.50240 $250.24
500 2.16486 $1,082.43
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DGD2136S28-13DICT-ND
Copy   DGD2136S28-13DICT-ND
Quantity Available 1,204
Can ship immediately

Factory Stock ?: 684,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DGD2136S28-13

Copy   DGD2136S28-13
Description HV GATE DRIVER SO-28
Copy   HV GATE DRIVER SO-28
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Half-Bridge Gate Driver IC Inverting 28-SO

Copy   Half-Bridge Gate Driver IC Inverting 28-SO
Documents & Media
Datasheets DGD2136S28
Environmental Information RoHS Cert
Featured Product DGD2136 3-Phase Half-Bridge Gate Driver
DGD Gate Drivers
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type 3-Phase
Number of Drivers 6
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 20 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 200mA, 350mA
Input Type Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 90ns, 35ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • FAN7888MX - ON Semiconductor | FAN7888MXCT-ND DigiKey Electronics
  • FAN7888MX
  • ON Semiconductor
  • IC GATE DRIVER HALF BRIDG 20SOIC
  • Unit Price $2.21000
  • FAN7888MXCT-ND
  • MIC4609YWM-TR - Microchip Technology | MIC4609YWM-CT-ND DigiKey Electronics
  • MIC4609YWM-TR
  • Microchip Technology
  • IC GATE DRVR HALF-BRIDGE 28SOIC
  • Unit Price $2.45000
  • MIC4609YWM-CT-ND
  • A4919GETTR-T - Allegro MicroSystems, LLC | 620-1978-1-ND DigiKey Electronics
  • A4919GETTR-T
  • Allegro MicroSystems, LLC
  • THREE PHASE MOSFET DRIVER
  • Unit Price $3.28000
  • 620-1978-1-ND
Additional Resources
Standard Package ? 1
Other Names DGD2136S28-13DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DGD2136S28-13DITR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 684,000 - Factory Stock ?
  • Unit Price: $1.80800
  • Digi-Reel® ? : DGD2136S28-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,204 - Immediate
    684,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:04:49 1/19/2019