Add To Favorites
DGD2106S8-13 Half-Bridge Gate Driver IC Non-Inverting 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.04700 $20.47
100 1.64540 $164.54
500 1.35188 $675.94
1,000 1.12013 $1,120.13
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DGD2106S8-13DICT-ND
Copy   DGD2106S8-13DICT-ND
Quantity Available 2,360
Can ship immediately

Factory Stock ?: 32,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DGD2106S8-13

Copy   DGD2106S8-13
Description IC GATE DRVR HALF-BRIDGE 8SO
Copy   IC GATE DRVR HALF-BRIDGE 8SO
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SO

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-SO
Documents & Media
Datasheets DGD2106
Environmental Information RoHS Cert
Featured Product DGD21 Gate Drivers
DGD Gate Drivers
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 20 V
Logic Voltage - VIL, VIH 0.6V, 2.5V
Current - Peak Output (Source, Sink) 290mA, 600mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 100ns, 35ns
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names DGD2106S8-13DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DGD2106S8-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 32,500 - Factory Stock ?
  • Unit Price: $1.01250
  • Digi-Reel® ? : DGD2106S8-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,360 - Immediate
    32,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:17:43 1/18/2019