Add To Favorites
DFLZ33Q-7 Zener Diode 33V 1W ±5% Surface Mount PowerDI™ 123
Product Overview
Digi-Key Part Number DFLZ33Q-7DICT-ND
Copy   DFLZ33Q-7DICT-ND
Quantity Available 2,875
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DFLZ33Q-7

Copy   DFLZ33Q-7
Description DIODE ZENER POWERDI123
Copy   DIODE ZENER POWERDI123
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Zener Diode 33V 1W ±5% Surface Mount PowerDI™ 123

Copy   Zener Diode 33V 1W ±5% Surface Mount PowerDI™ 123
Documents & Media
Datasheets DFLZ5V1Q - DFLZ39Q
Environmental Information RoHS, REACH Cert of Compliance
PCN Assembly/Origin Wafer Dia Chg 2/Sep/2016
Wafer Source 21/Apr/2017
Online Catalog 1W Surface Mount Power Zener Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 33V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 5 Ohms
Current - Reverse Leakage @ Vr 1µA @ 22V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DFLZ33Q-7DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.48400 $4.84
100 0.32980 $32.98
500 0.24732 $123.66
1,000 0.18549 $185.49
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLZ33Q-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16508
  • Digi-Reel® ? : DFLZ33Q-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,875 - Immediate
  • Unit Price: Digi-Reel®

19:02:12 9/24/2018