Add To Favorites
Product Overview
Digi-Key Part Number DFLZ20DICT-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DFLZ20-7

Description DIODE ZENER 20V 1W POWERDI123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 20V 1W ±6% Surface Mount PowerDI™ 123

Documents & Media
Datasheets DFLZ5V1 - DFLZ39
Environmental Information RoHS, REACH Cert of Compliance
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
Online Catalog 1W Surface Mount Power Zener Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 20V
Tolerance ±6%
Power - Max 1W
Impedance (Max) (Zzt) 15 Ohms
Current - Reverse Leakage @ Vr 1µA @ 15V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Base Part Number DFLZ20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DFLZ20DICT

13:20:56 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.44500 $4.45
100 0.30320 $30.32
500 0.22742 $113.71
1,000 0.17057 $170.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLZ20DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.15180
  • Digi-Reel® ? : DFLZ20DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback