Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.46100 $4.61
100 0.31970 $31.97
500 0.24390 $121.95
1,000 0.18705 $187.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DFLZ12DICT-ND
Copy   DFLZ12DICT-ND
Quantity Available 700
Can ship immediately

Factory Stock ?: 27,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DFLZ12-7

Copy   DFLZ12-7
Description DIODE ZENER 12V 1W POWERDI123
Copy   DIODE ZENER 12V 1W POWERDI123
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Zener Diode 12V 1W ±5% Surface Mount PowerDI™ 123

Copy   Zener Diode 12V 1W ±5% Surface Mount PowerDI™ 123
Documents & Media
Datasheets DFLZ5V1 - DFLZ39
Environmental Information RoHS Cert
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
HTML Datasheet DFLZ5V1 - DFLZ39
Online Catalog 1W Surface Mount Power Zener Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 7 Ohms
Current - Reverse Leakage @ Vr 3µA @ 9.1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Base Part Number DFLZ12
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DFLZ13-7 - Diodes Incorporated | DFLZ13-7DICT-ND DigiKey Electronics
  • DFLZ13-7
  • Diodes Incorporated
  • DIODE ZENER 13V 1W POWERDI123
  • Unit Price $0.57000
  • DFLZ13-7DICT-ND
  • ULN2803ADWR - Texas Instruments | 296-15777-1-ND DigiKey Electronics
  • ULN2803ADWR
  • Texas Instruments
  • TRANS 8NPN DARL 50V 0.5A 18SO
  • Unit Price $1.53000
  • 296-15777-1-ND
  • LT3748HMS#PBF - Linear Technology/Analog Devices | LT3748HMS#PBF-ND DigiKey Electronics
  • LT3748HMS#PBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR FLYBACK 16MSOP
  • Unit Price $8.07000
  • LT3748HMS#PBF-ND
  • BAS521,135 - Nexperia USA Inc. | 1727-2166-1-ND DigiKey Electronics
  • BAS521,135
  • Nexperia USA Inc.
  • DIODE GEN PURP 300V 250MA SOD523
  • Unit Price $0.33000
  • 1727-2166-1-ND
Additional Resources
Standard Package ? 1
Other Names DFLZ12DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLZ12DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Factory Stock ?
  • Unit Price: $0.16780
  • Digi-Reel® ? : DFLZ12DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
    27,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:18:00 1/18/2019