Add To Favorites
Product Overview
Digi-Key Part Number DFLT6V5A-7DICT-ND
Quantity Available 5,762
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

DFLT6V5A-7

Description TVS DIODE 6.5V 11.2V POWERDI 123
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 6.5V
Voltage - Breakdown (Min) 7.22V
Voltage - Clamping (Max) @ Ipp 11.2V
Current - Peak Pulse (10/1000µs) 20.1A
Power - Peak Pulse 225W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Base Part Number DFLT6V5A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DFLT6V5A-7-CHP DFLT6V5A-7 Diodes Incorporated Tape & Reel (TR) ? 9,000 - Factory Stock ?
Call 3,000
Additional Resources
Standard Package ? 1
Other Names DFLT6V5A-7DICT
DFLT6V5ADICT
DFLT6V5ADICT-ND

23:32:57 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51000 $5.10
100 0.38070 $38.07
500 0.29912 $149.56
1,000 0.23113 $231.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLT6V5A-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.20460
  • Digi-Reel® ? : DFLT6V5A-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,762 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback