Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53500 $5.35
100 0.40540 $40.54
500 0.32384 $161.92
1,000 0.25585 $255.85
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DFLT6V0ADICT-ND
Copy   DFLT6V0ADICT-ND
Quantity Available 5,745
Can ship immediately

Factory Stock ?: 183,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DFLT6V0A-7

Copy   DFLT6V0A-7
Description TVS DIODE 6V 10.3V POWERDI 123
Copy   TVS DIODE 6V 10.3V POWERDI 123
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets DFLT5V0A - DFLT220A
Environmental Information RoHS Cert
PCN Assembly/Origin Wafer Source 02/Feb/2017
Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
HTML Datasheet DFLT5V0A - DFLT220A
Online Catalog Automotive, AEC-Q101, DFLT Series
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 6V
Voltage - Breakdown (Min) 6.67V
Voltage - Clamping (Max) @ Ipp 10.3V
Current - Peak Pulse (10/1000µs) 21.8A
Power - Peak Pulse 225W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Base Part Number DFLT6V0A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
981-DFLT6V0A-7-CHP DFLT6V0A-7 Diodes Incorporated Tape & Reel (TR) ? 183,000 - Factory Stock ?
Call 3,000 Tariff Eligible ?
Additional Resources
Standard Package ? 1
Other Names DFLT6V0ADICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLT6V0ADITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    183,000 - Factory Stock ?
  • Unit Price: $0.22860
  • Digi-Reel® ? : DFLT6V0ADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,745 - Immediate
    183,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:31:40 1/23/2019