Add To Favorites
Product Overview
Digi-Key Part Number DFLT13ADICT-ND
Quantity Available 6,197
Can ship immediately

Factory Stock ?: 27,000
Manufacturer

Manufacturer Part Number

DFLT13A-7

Description TVS DIODE 13VWM POWERDI123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 13V
Voltage - Breakdown (Min) 14.4V
Voltage - Clamping (Max) @ Ipp 21.5V
Current - Peak Pulse (10/1000µs) 10.5A
Power - Peak Pulse 225W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Base Part Number DFLT13A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DFLT13ADICT

20:51:07 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51000 $5.10
100 0.38070 $38.07
500 0.29912 $149.56
1,000 0.23113 $231.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLT13ADITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    27,000 - Factory Stock ?
  • Unit Price: $0.20460
  • Digi-Reel® ? : DFLT13ADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,197 - Immediate
    27,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback