Add To Favorites
Product Overview
Digi-Key Part Number DFLS240LQ-7DICT-ND
Quantity Available 16,911
Can ship immediately
Manufacturer

Manufacturer Part Number

DFLS240LQ-7

Description DIODE SCHOTTKY 40V 2A POWERDI123
Detailed Description

Diode Schottky 40V 2A Surface Mount PowerDI™ 123

Documents & Media
Datasheets DFLS240LQ
Environmental Information RoHS, REACH Cert of Compliance
PCN Assembly/Origin Wafer Dia Chg 2/Sep/2016
Wafer Source 21/Apr/2017
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 650mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 50µA @ 20V
Capacitance @ Vr, F 90pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Operating Temperature - Junction -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DFLS240L-7 - Diodes Incorporated | DFLS240LDICT-ND DigiKey Electronics
  • DFLS240L-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 2A POWERDI123
  • Unit Price $0.47000
  • DFLS240LDICT-ND
  • HSMF-A201-A00J1 - Broadcom Limited | 516-2491-1-ND DigiKey Electronics
  • HSMF-A201-A00J1
  • Broadcom Limited
  • LED GREEN/RED CLEAR 4PLCC SMD
  • Unit Price $0.67000
  • 516-2491-1-ND
  • LB Q39G-L2OO-35-1 - OSRAM Opto Semiconductors Inc. | 475-2816-1-ND DigiKey Electronics
  • LB Q39G-L2OO-35-1
  • OSRAM Opto Semiconductors Inc.
  • LED BLUE DIFFUSED 0603 SMD
  • Unit Price $0.45000
  • 475-2816-1-ND
  • FSMSMTR - TE Connectivity ALCOSWITCH Switches | 450-1758-1-ND DigiKey Electronics
  • FSMSMTR
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $0.45000
  • 450-1758-1-ND
Additional Resources
Standard Package ? 1
Other Names DFLS240LQ-7DICT

00:14:46 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65400 $6.54
100 0.50160 $50.16
500 0.39656 $198.28
1,000 0.31724 $317.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLS240LQ-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.27913
  • Digi-Reel® ? : DFLS240LQ-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,911 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback