Add To Favorites
DFLS130LQ-7 Diode Schottky 30V 1A Surface Mount PowerDI™ 123
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55700 $5.57
100 0.42240 $42.24
500 0.33734 $168.67
1,000 0.26651 $266.51
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DFLS130LQ-7DICT-ND
Copy   DFLS130LQ-7DICT-ND
Quantity Available 8,324
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DFLS130LQ-7

Copy   DFLS130LQ-7
Description DIODE SCHOTTKY 30V 1A POWERDI123
Copy   DIODE SCHOTTKY 30V 1A POWERDI123
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Schottky 30V 1A Surface Mount PowerDI™ 123

Copy   Diode Schottky 30V 1A Surface Mount PowerDI™ 123
Documents & Media
Datasheets DFLS130LQ
Environmental Information RoHS, REACH Cert of Compliance
PCN Assembly/Origin Wafer Dia Chg 2/Sep/2016
Wafer Source 21/Apr/2017
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 360mV @ 1.5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 30V
Capacitance @ Vr, F 76pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Operating Temperature - Junction -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DFLS130L-7 - Diodes Incorporated | DFLS130LDICT-ND DigiKey Electronics
  • DFLS130L-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 1A POWERDI123
  • Unit Price $0.50000
  • DFLS130LDICT-ND
Additional Resources
Standard Package ? 1
Other Names DFLS130LQ-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLS130LQ-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $0.23813
  • Digi-Reel® ? : DFLS130LQ-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,324 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:27:16 11/15/2018