Add To Favorites
DFLS1150Q-7 Diode Schottky 150V 1A Surface Mount PowerDI™ 123
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.59200 $5.92
100 0.46090 $46.09
500 0.37080 $185.40
1,000 0.30282 $302.82
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DFLS1150Q-7DICT-ND
Copy   DFLS1150Q-7DICT-ND
Quantity Available 32,529
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DFLS1150Q-7

Copy   DFLS1150Q-7
Description DIODE SCHOTTKY 150V POWERDI123
Copy   DIODE SCHOTTKY 150V POWERDI123
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Schottky 150V 1A Surface Mount PowerDI™ 123

Copy   Diode Schottky 150V 1A Surface Mount PowerDI™ 123
Documents & Media
Datasheets DFLS1150Q
Environmental Information RoHS Cert
PCN Assembly/Origin Wafer Source 21/Apr/2017
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 820mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F 28pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMZ5944B TR13 - Central Semiconductor Corp | CMZ5944BTR13CT-ND DigiKey Electronics
  • CMZ5944B TR13
  • Central Semiconductor Corp
  • DIODE ZENER 62V 1.5W SMA
  • Unit Price $0.99000
  • CMZ5944BTR13CT-ND
  • 750315125 - Wurth Electronics Midcom | 1297-1195-1-ND DigiKey Electronics
  • 750315125
  • Wurth Electronics Midcom
  • XFRMR FLYBACK DC/DC CONV SMD
  • Unit Price $3.83000
  • 1297-1195-1-ND
  • SSF-LXH4RAGD - Lumex Opto/Components Inc. | 67-1304-ND DigiKey Electronics
  • SSF-LXH4RAGD
  • Lumex Opto/Components Inc.
  • LED 3MM RELAMPABLE GREEN PC MNT
  • Unit Price $1.04000
  • 67-1304-ND
  • LT8304IS8E#PBF - Linear Technology/Analog Devices | LT8304IS8E#PBF-ND DigiKey Electronics
  • LT8304IS8E#PBF
  • Linear Technology/Analog Devices
  • IC REG FLYBCK INV ISO 2A 8SOIC
  • Unit Price $8.46000
  • LT8304IS8E#PBF-ND
  • 750315126 - Wurth Electronics Midcom | 1297-1194-1-ND DigiKey Electronics
  • 750315126
  • Wurth Electronics Midcom
  • XFRMR FLYBACK DC/DC CONV SMD
  • Unit Price $3.36000
  • 1297-1194-1-ND
Additional Resources
Standard Package ? 1
Other Names DFLS1150Q-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLS1150Q-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.26925
  • Digi-Reel® ? : DFLS1150Q-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,529 - Immediate
  • Unit Price: Digi-Reel®

03:06:43 12/15/2018