• Obsolete item.
Product Overview
Digi-Key Part Number DDZ9686AT-7-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDZ9686AT-7

Description DIODE ZENER SOD123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode Surface Mount SOD-123

Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Additional Resources
Standard Package ? 3,000

03:12:03 5/27/2018

Send Feedback