Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16500 $1.65
100 0.08980 $8.98
500 0.05526 $27.63
1,000 0.03767 $37.67
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDZ5V6CSF-7DICT-ND
Copy   DDZ5V6CSF-7DICT-ND
Quantity Available 3,239
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDZ5V6CSF-7

Copy   DDZ5V6CSF-7
Description DIODE ZENER 5.76V 500MW SOD323F
Copy   DIODE ZENER 5.76V 500MW SOD323F
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 5.76V 500mW ±3% Surface Mount SOD-323F

Copy   Zener Diode 5.76V 500mW ±3% Surface Mount SOD-323F
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.76V
Tolerance ±3%
Power - Max 500mW
Impedance (Max) (Zzt) 80 Ohms
Current - Reverse Leakage @ Vr 7.5µA @ 2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
Base Part Number DDZ5V6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MB1S-TP - Micro Commercial Co | MB1S-TPMSCT-ND DigiKey Electronics
  • MB1S-TP
  • Micro Commercial Co
  • BRIDGE RECT 1P 100V 500MA MBS-1
  • Unit Price $0.42000
  • MB1S-TPMSCT-ND
  • BAT30KFILM - STMicroelectronics | 497-5552-1-ND DigiKey Electronics
  • BAT30KFILM
  • STMicroelectronics
  • DIODE SCHOTTKY 30V 300MA SOD523
  • Unit Price $0.38000
  • 497-5552-1-ND
  • VESD05A1A-HD1-GS08 - Vishay Semiconductor Diodes Division | 751-1451-1-ND DigiKey Electronics
  • VESD05A1A-HD1-GS08
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 5V 12V LLP1006-2L
  • Unit Price $0.40000
  • 751-1451-1-ND
  • D3Z5V1BF-7 - Diodes Incorporated | D3Z5V1BF-7DICT-ND DigiKey Electronics
  • D3Z5V1BF-7
  • Diodes Incorporated
  • DIODE ZENER 5.08V 400MW SOD323F
  • Unit Price $0.25000
  • D3Z5V1BF-7DICT-ND
  • SPHV24-01ETG-C - Littelfuse Inc. | F6509CT-ND DigiKey Electronics
  • SPHV24-01ETG-C
  • Littelfuse Inc.
  • TVS DIODE 24V 50V SOD882
  • Unit Price $0.42000
  • F6509CT-ND
Additional Resources
Standard Package ? 1
Other Names DDZ5V6CSF-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDZ5V6CSF-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.03108
  • Digi-Reel® ? : DDZ5V6CSF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,239 - Immediate
  • Unit Price: Digi-Reel®

01:49:47 1/17/2019