Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16500 $1.65
100 0.08980 $8.98
500 0.05526 $27.63
1,000 0.03767 $37.67
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDZ4V7ASF-7DICT-ND
Copy   DDZ4V7ASF-7DICT-ND
Quantity Available 11,694
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDZ4V7ASF-7

Copy   DDZ4V7ASF-7
Description DIODE ZENER 4.56V 500MW SOD323F
Copy   DIODE ZENER 4.56V 500MW SOD323F
Detailed Description

Zener Diode 4.56V 500mW ±3% Surface Mount SOD-323F

Copy   Zener Diode 4.56V 500mW ±3% Surface Mount SOD-323F
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.56V
Tolerance ±3%
Power - Max 500mW
Impedance (Max) (Zzt) 130 Ohms
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
Base Part Number DDZ4V7
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DDZ4V3CSF-7 - Diodes Incorporated | DDZ4V3CSF-7DICT-ND DigiKey Electronics
  • DDZ4V3CSF-7
  • Diodes Incorporated
  • DIODE ZENER 4.44V 500MW SOD323F
  • Unit Price $0.18000
  • DDZ4V3CSF-7DICT-ND
  • DDZ3V9BSF-7 - Diodes Incorporated | DDZ3V9BSF-7DICT-ND DigiKey Electronics
  • DDZ3V9BSF-7
  • Diodes Incorporated
  • DIODE ZENER 4.03V 500MW SOD323F
  • Unit Price $0.23000
  • DDZ3V9BSF-7DICT-ND
  • DDZ6V8BSF-7 - Diodes Incorporated | DDZ6V8BSF-7DICT-ND DigiKey Electronics
  • DDZ6V8BSF-7
  • Diodes Incorporated
  • DIODE ZENER 6.66V 500MW SOD323F
  • Unit Price $0.20000
  • DDZ6V8BSF-7DICT-ND
  • ACS722LLCTR-05AB-T - Allegro MicroSystems, LLC | 620-1634-1-ND DigiKey Electronics
  • ACS722LLCTR-05AB-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 5A AC/DC
  • Unit Price $5.54000
  • 620-1634-1-ND
  • Photo Not Available
  • 1041270410
  • Molex, LLC
  • 10MM WTOB CONN HEADER ASS'Y 4P
  • Unit Price $1.04000
  • WM20670-ND
Additional Resources
Standard Package ? 1
Other Names DDZ4V7ASF-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDZ4V7ASF-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.03108
  • Digi-Reel® ? : DDZ4V7ASF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,694 - Immediate
  • Unit Price: Digi-Reel®

05:52:25 11/16/2018