Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16700 $1.67
100 0.09200 $9.20
500 0.05744 $28.72
1,000 0.03985 $39.85
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDZ4V3CSF-7DICT-ND
Copy   DDZ4V3CSF-7DICT-ND
Quantity Available 4,734
Can ship immediately

Factory Stock ?: 63,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDZ4V3CSF-7

Copy   DDZ4V3CSF-7
Description DIODE ZENER 4.44V 500MW SOD323F
Copy   DIODE ZENER 4.44V 500MW SOD323F
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 4.44V 500mW ±3% Surface Mount SOD-323F

Copy   Zener Diode 4.44V 500mW ±3% Surface Mount SOD-323F
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.44V
Tolerance ±3%
Power - Max 500mW
Impedance (Max) (Zzt) 130 Ohms
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
Base Part Number DDZ4V3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RSM002P03T2L - Rohm Semiconductor | RSM002P03T2LCT-ND DigiKey Electronics
  • RSM002P03T2L
  • Rohm Semiconductor
  • MOSFET P-CH 30V 200MA VMT3
  • Unit Price $0.45000
  • RSM002P03T2LCT-ND
  • 741C083333JP - CTS Resistor Products | 741C083333JPCT-ND DigiKey Electronics
  • 741C083333JP
  • CTS Resistor Products
  • RES ARRAY 4 RES 33K OHM 0804
  • Unit Price $0.18000
  • 741C083333JPCT-ND
  • 2450AT42B100E - Johanson Technology Inc. | 712-1008-1-ND DigiKey Electronics
  • 2450AT42B100E
  • Johanson Technology Inc.
  • RF ANT 2.4GHZ CHIP SOLDER SMD
  • Unit Price $0.74000
  • 712-1008-1-ND
  • CX2016DB32000D0FLJCC - Kyocera International Inc. Electronic Components | 1253-1118-1-ND DigiKey Electronics
  • CX2016DB32000D0FLJCC
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 32.0000MHZ 8PF SMD
  • Unit Price $0.94000
  • 1253-1118-1-ND
  • BQ24040DSQR - Texas Instruments | 296-37142-1-ND DigiKey Electronics
  • BQ24040DSQR
  • Texas Instruments
  • IC BATT CHG LI-ION 1 CELL 10SON
  • Unit Price $1.26000
  • 296-37142-1-ND
Additional Resources
Standard Package ? 1
Other Names DDZ4V3CSF-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDZ4V3CSF-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    63,000 - Factory Stock ?
  • Unit Price: $0.03320
  • Digi-Reel® ? : DDZ4V3CSF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,734 - Immediate
    63,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:32:22 1/20/2019