Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.19400 $1.94
100 0.10440 $10.44
500 0.06972 $34.86
1,000 0.04840 $48.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDZ3V9BSF-7DICT-ND
Copy   DDZ3V9BSF-7DICT-ND
Quantity Available 41,005
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDZ3V9BSF-7

Copy   DDZ3V9BSF-7
Description DIODE ZENER 4.03V 500MW SOD323F
Copy   DIODE ZENER 4.03V 500MW SOD323F
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 4.03V 500mW ±3% Surface Mount SOD-323F

Copy   Zener Diode 4.03V 500mW ±3% Surface Mount SOD-323F
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.03V
Tolerance ±3%
Power - Max 500mW
Impedance (Max) (Zzt) 130 Ohms
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
Base Part Number DDZ3V9
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DDZ4V3BSF-7 - Diodes Incorporated | DDZ4V3BSF-7DICT-ND DigiKey Electronics
  • DDZ4V3BSF-7
  • Diodes Incorporated
  • DIODE ZENER 4.3V 500MW SOD323F
  • Unit Price $0.23000
  • DDZ4V3BSF-7DICT-ND
  • DDZ4V3CSF-7 - Diodes Incorporated | DDZ4V3CSF-7DICT-ND DigiKey Electronics
  • DDZ4V3CSF-7
  • Diodes Incorporated
  • DIODE ZENER 4.44V 500MW SOD323F
  • Unit Price $0.18000
  • DDZ4V3CSF-7DICT-ND
  • DDZ4V7ASF-7 - Diodes Incorporated | DDZ4V7ASF-7DICT-ND DigiKey Electronics
  • DDZ4V7ASF-7
  • Diodes Incorporated
  • DIODE ZENER 4.56V 500MW SOD323F
  • Unit Price $0.18000
  • DDZ4V7ASF-7DICT-ND
  • 0437008.WR - Littelfuse Inc. | F2892CT-ND DigiKey Electronics
  • 0437008.WR
  • Littelfuse Inc.
  • FUSE BRD MNT 8A 32VAC 35VDC 1206
  • Unit Price $1.20000
  • F2892CT-ND
  • CDSOD323-T12SC - Bourns Inc. | CDSOD323-T12SCCT-ND DigiKey Electronics
  • CDSOD323-T12SC
  • Bourns Inc.
  • TVS DIODE 12V 29.5V SOD323
  • Unit Price $0.65000
  • CDSOD323-T12SCCT-ND
Additional Resources
Standard Package ? 1
Other Names DDZ3V9BSF-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDZ3V9BSF-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: $0.04268
  • Digi-Reel® ? : DDZ3V9BSF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,005 - Immediate
  • Unit Price: Digi-Reel®

05:28:30 1/23/2019