Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.17700 $1.77
100 0.09560 $9.56
500 0.06394 $31.97
1,000 0.04446 $44.46
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDZ3V0BSF-7DICT-ND
Copy   DDZ3V0BSF-7DICT-ND
Quantity Available 5,258
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDZ3V0BSF-7

Copy   DDZ3V0BSF-7
Description DIODE ZENER 3.12V 500MW SOD323F
Copy   DIODE ZENER 3.12V 500MW SOD323F
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 3.12V 500mW ±3% Surface Mount SOD-323F

Copy   Zener Diode 3.12V 500mW ±3% Surface Mount SOD-323F
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.12V
Tolerance ±3%
Power - Max 500mW
Impedance (Max) (Zzt) 120 Ohms
Current - Reverse Leakage @ Vr 50µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
Base Part Number DDZ3V0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DDZ3V3ASF-7 - Diodes Incorporated | DDZ3V3ASF-7DICT-ND DigiKey Electronics
  • DDZ3V3ASF-7
  • Diodes Incorporated
  • DIODE ZENER 3.27V 500MW SOD323F
  • Unit Price $0.16000
  • DDZ3V3ASF-7DICT-ND
  • CD4015BPWR - Texas Instruments | 296-14090-1-ND DigiKey Electronics
  • CD4015BPWR
  • Texas Instruments
  • IC DUAL STATIC SHFT REG 16-TSSOP
  • Unit Price $0.49000
  • 296-14090-1-ND
  • TPS61089RNRR - Texas Instruments | 296-47295-1-ND DigiKey Electronics
  • TPS61089RNRR
  • Texas Instruments
  • IC REG BOOST ADJ 7A 11VQFN
  • Unit Price $2.94000
  • 296-47295-1-ND
  • 1SMB5925B-13 - Diodes Incorporated | 1SMB5925B13DICT-ND DigiKey Electronics
  • 1SMB5925B-13
  • Diodes Incorporated
  • DIODE ZENER 10V 3W SMB
  • Unit Price $0.45000
  • 1SMB5925B13DICT-ND
  • VLMW1300-GS08 - Vishay Semiconductor Opto Division | VLMW1300-GS08CT-ND DigiKey Electronics
  • VLMW1300-GS08
  • Vishay Semiconductor Opto Division
  • LED COOL WHITE 0603 SMD
  • Unit Price $0.48000
  • VLMW1300-GS08CT-ND
Additional Resources
Standard Package ? 1
Other Names DDZ3V0BSF-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDZ3V0BSF-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.03923
  • Digi-Reel® ? : DDZ3V0BSF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,258 - Immediate
  • Unit Price: Digi-Reel®

10:54:40 4/26/2019