Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.15100 $1.51
100 0.08200 $8.20
500 0.05046 $25.23
1,000 0.03440 $34.40
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDZ10DSF-7DICT-ND
Copy   DDZ10DSF-7DICT-ND
Quantity Available 3,813
Can ship immediately

Factory Stock ?: 72,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDZ10DSF-7

Copy   DDZ10DSF-7
Description DIODE ZENER 10.19V 500MW SOD323F
Copy   DIODE ZENER 10.19V 500MW SOD323F
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 10.19V 500mW ±2% Surface Mount SOD-323F

Copy   Zener Diode 10.19V 500mW ±2% Surface Mount SOD-323F
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 10.19V
Tolerance ±2%
Power - Max 500mW
Impedance (Max) (Zzt) 30 Ohms
Current - Reverse Leakage @ Vr 7.5µA @ 9.44V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
Base Part Number DDZ10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DDZ10DSF-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDZ10DSF-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    72,000 - Factory Stock ?
  • Unit Price: $0.02838
  • Digi-Reel® ? : DDZ10DSF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,813 - Immediate
    72,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:06:42 4/26/2019