• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DDTD122TUDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDTD122TU-7

Description TRANS PREBIAS NPN 200MW SOT323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 500mA 200MHz 200mW Surface Mount SOT-323

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTD122TU-FDITR-ND DDTD122TU-7-F Diodes Incorporated Tape & Reel (TR) ? 21,000 - Factory Stock ?
$0.06072 3,000
Documents & Media
Datasheets DDTD1x2xU
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 220 Ohms
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number DTD122
 
Additional Resources
Standard Package ? 3,000
Other Names DDTD122TUDITR

14:18:43 2/18/2018

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DDTD122TUDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,898 - Immediate
  • Unit Price: $0.23000
Send Feedback