• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DDTC144VUADITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDTC144VUA-7

Description TRANS PREBIAS NPN 200MW SOT323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTC144VUA-FDITR-ND DDTC144VUA-7-F Diodes Incorporated Tape & Reel (TR) ? 0
$0.04554 3,000  Non-Stock ?
Documents & Media
Datasheets DDTC1zzzUA
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 47 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number DDTC144
 
Additional Resources
Standard Package ? 3,000
Other Names DDTC144VUADITR

16:27:00 4/21/2018

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DDTC144VUADICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,504 - Immediate
  • Unit Price: $0.44000
Send Feedback