Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number DDTC144TUADICT-ND
Quantity Available 98
Can ship immediately
Manufacturer

Manufacturer Part Number

DDTC144TUA-7

Description TRANS PREBIAS NPN 200MW SOT323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323

Documents & Media
Datasheets DDTC1xxTUA
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 2.5mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number DDTC144
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-5140-1-ND PDTC144EU,115 Nexperia USA Inc. Cut Tape (CT) ? 32,778 - Immediate
$0.18000 1
MUN5213T1GOSCT-ND MUN5213T1G ON Semiconductor Cut Tape (CT) ? 42,570 - Immediate
$0.14000 1
DTC144TUAT106CT-ND DTC144TUAT106 Rohm Semiconductor Cut Tape (CT) ? 2,985 - Immediate
$0.21000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DDTC144TUA-7-CHP DDTC144TUA-7 Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
$0.07344 3,000
Additional Resources
Standard Package ? 1
Other Names DDTC144TUADICT

22:33:42 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.29200 $2.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback