• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number DDTC144GUA-FDIDKR-ND
Quantity Available 0

Manufacturer Part Number


Description TRANS PREBIAS NPN 200MW SOT323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323

Documents & Media
Datasheets DDTC1xxGUA
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number DDTC144
Additional Resources
Standard Package ? 1

17:01:01 3/22/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDTC144GUA-FDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.04554
Send Feedback