Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number DDTC143FEDICT-ND
Quantity Available 2,639
Can ship immediately
Manufacturer

Manufacturer Part Number

DDTC143FE-7

Description TRANS PREBIAS NPN 150MW SOT523
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount SOT-523

Documents & Media
Datasheets DDTC1x3xE, DDTC1x4xE
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7 kOhms
Resistor - Emitter Base (R2) 22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
Base Part Number DTC143
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DDTC143FE-7-CHP DDTC143FE-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
$0.08415 3,000
Additional Resources
Standard Package ? 1
Other Names DDTC143FEDICT

19:12:03 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.27200 $2.72
100 0.15400 $15.40
500 0.10198 $50.99
1,000 0.07818 $78.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback